Technical Document
Specifications
Brand
ROHMMemory Size
512kbit
Interface Type
SPI
Package Type
MSOP8
Mounting Type
Surface Mount
Pin Count
8
Country of Origin
Japan
€ 3.90
€ 1.95 Each (Supplied as a Tape) (Exc. VAT)
€ 4.60
€ 2.301 Each (Supplied as a Tape) (inc. VAT)
ROHM BR25G512FVM-5ATR, 512kbit EEPROM Chip 8-Pin MSOP8 SPI
Select packaging type
Standard
2
€ 3.90
€ 1.95 Each (Supplied as a Tape) (Exc. VAT)
€ 4.60
€ 2.301 Each (Supplied as a Tape) (inc. VAT)
ROHM BR25G512FVM-5ATR, 512kbit EEPROM Chip 8-Pin MSOP8 SPI
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | € 1.95 | € 3.90 |
20 - 48 | € 1.77 | € 3.54 |
50 - 198 | € 1.61 | € 3.22 |
200 - 998 | € 1.42 | € 2.84 |
1000+ | € 1.20 | € 2.40 |
Technical Document
Specifications
Brand
ROHMMemory Size
512kbit
Interface Type
SPI
Package Type
MSOP8
Mounting Type
Surface Mount
Pin Count
8
Country of Origin
Japan