ROHM RAF040P01 P-Channel MOSFET, 4 A, 12 V, 3-Pin SOT-323 RAF040P01TCL

RS Stock No.: 124-6767PBrand: ROHMManufacturers Part No.: RAF040P01TCL
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

12 V

Series

RAF040P01

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

68 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

800 mW

Maximum Gate Source Voltage

-8 V

Number of Elements per Chip

1

Width

1.8mm

Length

2.1mm

Typical Gate Charge @ Vgs

37 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

0.82mm

Product details

P-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 44.00

€ 0.44 Each (Supplied on a Reel) (Exc. VAT)

€ 51.92

€ 0.519 Each (Supplied on a Reel) (inc. VAT)

ROHM RAF040P01 P-Channel MOSFET, 4 A, 12 V, 3-Pin SOT-323 RAF040P01TCL
Select packaging type

€ 44.00

€ 0.44 Each (Supplied on a Reel) (Exc. VAT)

€ 51.92

€ 0.519 Each (Supplied on a Reel) (inc. VAT)

ROHM RAF040P01 P-Channel MOSFET, 4 A, 12 V, 3-Pin SOT-323 RAF040P01TCL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
100 - 180€ 0.44€ 8.80
200 - 480€ 0.41€ 8.20
500 - 980€ 0.38€ 7.60
1000+€ 0.38€ 7.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

12 V

Series

RAF040P01

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

68 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

800 mW

Maximum Gate Source Voltage

-8 V

Number of Elements per Chip

1

Width

1.8mm

Length

2.1mm

Typical Gate Charge @ Vgs

37 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

0.82mm

Product details

P-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more