ROHM 60V 2A, Schottky Diode, 2-Pin SOD-123FL RB068MM-60TFTR

RS Stock No.: 215-9797Brand: ROHMManufacturers Part No.: RB068MM-60TFTR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

60V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 750.00

€ 0.25 Each (On a Reel of 3000) (Exc. VAT)

€ 885.00

€ 0.295 Each (On a Reel of 3000) (inc. VAT)

ROHM 60V 2A, Schottky Diode, 2-Pin SOD-123FL RB068MM-60TFTR

€ 750.00

€ 0.25 Each (On a Reel of 3000) (Exc. VAT)

€ 885.00

€ 0.295 Each (On a Reel of 3000) (inc. VAT)

ROHM 60V 2A, Schottky Diode, 2-Pin SOD-123FL RB068MM-60TFTR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

60V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more