E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM RLD78MZM7-00A IR Laser Diode 780nm, 3-Pin

RS Stock No.: 223-6350Brand: ROHMManufacturers Part No.: RLD78MZM7-00A
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

780nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared

Stock information temporarily unavailable.

€ 10,070.00

€ 20.14 Each (In a Tray of 500) (Exc. VAT)

€ 11,882.60

€ 23.765 Each (In a Tray of 500) (inc. VAT)

ROHM RLD78MZM7-00A IR Laser Diode 780nm, 3-Pin

€ 10,070.00

€ 20.14 Each (In a Tray of 500) (Exc. VAT)

€ 11,882.60

€ 23.765 Each (In a Tray of 500) (inc. VAT)

ROHM RLD78MZM7-00A IR Laser Diode 780nm, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
500 - 500€ 20.14€ 10,070.00
1000+€ 18.73€ 9,365.00

Technical Document

Specifications

Brand

ROHM

Peak Wavelength

780nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Infrared