ROHM 30V 500mA, Schottky Diode, 2-Pin SOD-323HE RSX051VAM30TR

RS Stock No.: 150-3582Brand: ROHMManufacturers Part No.: RSX051VAM30TR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323HE

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.00

€ 0.16 Each (In a Pack of 100) (Exc. VAT)

€ 18.88

€ 0.189 Each (In a Pack of 100) (inc. VAT)

ROHM 30V 500mA, Schottky Diode, 2-Pin SOD-323HE RSX051VAM30TR

€ 16.00

€ 0.16 Each (In a Pack of 100) (Exc. VAT)

€ 18.88

€ 0.189 Each (In a Pack of 100) (inc. VAT)

ROHM 30V 500mA, Schottky Diode, 2-Pin SOD-323HE RSX051VAM30TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 200€ 0.16€ 16.00
300 - 500€ 0.13€ 13.00
600 - 1100€ 0.13€ 13.00
1200 - 4900€ 0.13€ 13.00
5000+€ 0.13€ 13.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323HE

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more