Roline Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1.8m

RS Stock No.: 812-926Brand: RolineManufacturers Part No.: 11.01.9018-50Distrelec Article No.: 30421969
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

Roline

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

1.8m

Sheath Colour

White

Connector B Gender

Female

Distrelec Product Id

30421969

Connector B

9 pin D-sub

Connector A

9 pin D-sub

Country of Origin

China

Product details

Roline DB9 Female/Female Serial Link Null Modem Cable.

The DB9 is a female to female will connect two IBM’s (PC’s), acting as a null modem, via the serial interface. Both ends of the cable are fitted with two, female, 9 pole (Pin) D sub sockets which are made from moulded plastic. The sockets are very strong and secure with hand locking screws plus ensure that the cable is protected and will not break. Excellent cable screening is provided and will protect from any electromagnetic interference also preventing any data loss.

Features and Benefits.

• DB9 Serial link cable.
• Null modem.
• Connects via serial interface.
• Female / female (D-Sub 9, DE-9).
• 2 x 9 Pole (pin) connecters (sockets).
• Excellent screening provided.
• Hand locking screws.
• Strong and secure sockets (plugs).
• Sockets made from moulded plastic (approx. weight 6.8g).
• Strain reduction on the cables.
• Cables will not break.
• Various cable lengths available.
• Cable colour is grey.

Serial DB9 Cables Available.

• Stock number 778747, part number 11.01.9030-50, cable length 3 m.
• Stock number 812926, part number 11.01.9018-50, cable length 1.8 m.

What protection is provided?

• Protects from electromagnetic interference.
• Prevents data loss.

Stock information temporarily unavailable.

€ 19.67

€ 19.67 Each (Exc. VAT)

€ 23.21

€ 23.21 Each (inc. VAT)

Roline Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1.8m

€ 19.67

€ 19.67 Each (Exc. VAT)

€ 23.21

€ 23.21 Each (inc. VAT)

Roline Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

1.8m

Sheath Colour

White

Connector B Gender

Female

Distrelec Product Id

30421969

Connector B

9 pin D-sub

Connector A

9 pin D-sub

Country of Origin

China

Product details

Roline DB9 Female/Female Serial Link Null Modem Cable.

The DB9 is a female to female will connect two IBM’s (PC’s), acting as a null modem, via the serial interface. Both ends of the cable are fitted with two, female, 9 pole (Pin) D sub sockets which are made from moulded plastic. The sockets are very strong and secure with hand locking screws plus ensure that the cable is protected and will not break. Excellent cable screening is provided and will protect from any electromagnetic interference also preventing any data loss.

Features and Benefits.

• DB9 Serial link cable.
• Null modem.
• Connects via serial interface.
• Female / female (D-Sub 9, DE-9).
• 2 x 9 Pole (pin) connecters (sockets).
• Excellent screening provided.
• Hand locking screws.
• Strong and secure sockets (plugs).
• Sockets made from moulded plastic (approx. weight 6.8g).
• Strain reduction on the cables.
• Cables will not break.
• Various cable lengths available.
• Cable colour is grey.

Serial DB9 Cables Available.

• Stock number 778747, part number 11.01.9030-50, cable length 3 m.
• Stock number 812926, part number 11.01.9018-50, cable length 1.8 m.

What protection is provided?

• Protects from electromagnetic interference.
• Prevents data loss.