Roline High Speed, 15m Male HDMI Ethernet to Male HDMI Ethernet

RS Stock No.: 121-3234Brand: RolineManufacturers Part No.: 11.04.5745-5
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

Roline

Length

15m

Connector 1

HDMI Ethernet

Connector 2

HDMI Ethernet

HDMI Version

High Speed

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Shielded

Outer Sheath Material

LSZH

Standards Met

UL 21445

Country of Origin

China

Product details

Roline HDMI with Ethernet Cable

A high speed HDMI cable with Ethernet, male to male connectors and a low smoke, zero halogen sheath.

You may be interested in
RS PRO High Speed, 15m
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Roline High Speed, 15m Male HDMI Ethernet to Male HDMI Ethernet

P.O.A.

Roline High Speed, 15m Male HDMI Ethernet to Male HDMI Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO High Speed, 15m
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Brand

Roline

Length

15m

Connector 1

HDMI Ethernet

Connector 2

HDMI Ethernet

HDMI Version

High Speed

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Shielded

Outer Sheath Material

LSZH

Standards Met

UL 21445

Country of Origin

China

Product details

Roline HDMI with Ethernet Cable

A high speed HDMI cable with Ethernet, male to male connectors and a low smoke, zero halogen sheath.

You may be interested in
RS PRO High Speed, 15m
P.O.A.Each (Exc. VAT)