Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Rosemount 2051 Series Pressure Sensor, -1bar Min, 10.3bar Max, 4 → 20 mA, Hart Output, Absolute, Differential,

RS Stock No.: 269-1915Brand: RosemountManufacturers Part No.: 2051TG2A2B21BK1M5
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute, Differential, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10.3bar

Accuracy

±0.005 %

Output Type

4 → 20 mA, Hart

Media Measured

Gas, Liquid, Vapour

Series

2051

Country of Origin

United States

Stock information temporarily unavailable.

€ 4,734.30

€ 4,734.30 Each (Exc. VAT)

€ 5,586.47

€ 5,586.47 Each (inc. VAT)

Rosemount 2051 Series Pressure Sensor, -1bar Min, 10.3bar Max, 4 → 20 mA, Hart Output, Absolute, Differential,

€ 4,734.30

€ 4,734.30 Each (Exc. VAT)

€ 5,586.47

€ 5,586.47 Each (inc. VAT)

Rosemount 2051 Series Pressure Sensor, -1bar Min, 10.3bar Max, 4 → 20 mA, Hart Output, Absolute, Differential,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Absolute, Differential, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10.3bar

Accuracy

±0.005 %

Output Type

4 → 20 mA, Hart

Media Measured

Gas, Liquid, Vapour

Series

2051

Country of Origin

United States