Technical Document
Specifications
Brand
RotabroachShank Type
Morse Taper
Diameter
11mm
Overall Length
23.5 mm
Number Of Flutes
1
Flute Type
Tapered
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 129.09
€ 129.09 Each (Exc. VAT)
€ 152.33
€ 152.33 Each (inc. VAT)
Rotabroach Morse Taper Shank Reamer Bit, 11mm Diameter, Tapered Flute, 23.5 mm Overall
1
€ 129.09
€ 129.09 Each (Exc. VAT)
€ 152.33
€ 152.33 Each (inc. VAT)
Rotabroach Morse Taper Shank Reamer Bit, 11mm Diameter, Tapered Flute, 23.5 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RotabroachShank Type
Morse Taper
Diameter
11mm
Overall Length
23.5 mm
Number Of Flutes
1
Flute Type
Tapered
Country of Origin
United Kingdom