E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

10m Magnetic Tape, Plain Back, 0.5mm Thickness

RS Stock No.: 265-5634Brand: RS PRO
brand-logo
View all in Magnetic Tapes

Technical Document

Specifications

Brand

RS Pro

Back Type

Plain

Length

10m

Width

30mm

Thickness

0.5mm

Material

Strontium Ferrite

Pull Force

28g / cm²

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

€ 73.11

€ 73.11 Each (Exc. VAT)

€ 86.27

€ 86.27 Each (inc. VAT)

10m Magnetic Tape, Plain Back, 0.5mm Thickness

€ 73.11

€ 73.11 Each (Exc. VAT)

€ 86.27

€ 86.27 Each (inc. VAT)

10m Magnetic Tape, Plain Back, 0.5mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Back Type

Plain

Length

10m

Width

30mm

Thickness

0.5mm

Material

Strontium Ferrite

Pull Force

28g / cm²

Colour

White

Country of Origin

China