Bright Zinc Plated Steel Coach Bolt, M8 x 50mm
RS Stock No.: 512-1067Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
50mm
Thread Size
M8
Grade
4.8
Material
Steel
Standards Met
DIN 603/DIN 555
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Product details
Bright Zinc Plated Steel, Mushroom Head
Mushroom head, square neck carriage bolts, supplied with hexagon nuts
Bolt to DIN 603
Nut to DIN 555
Stock information temporarily unavailable.
€ 37.96
€ 37.96 1 Bag of 50 (Exc. VAT)
€ 44.79
€ 44.79 1 Bag of 50 (inc. VAT)
Bright Zinc Plated Steel Coach Bolt, M8 x 50mm
1
€ 37.96
€ 37.96 1 Bag of 50 (Exc. VAT)
€ 44.79
€ 44.79 1 Bag of 50 (inc. VAT)
Bright Zinc Plated Steel Coach Bolt, M8 x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
50mm
Thread Size
M8
Grade
4.8
Material
Steel
Standards Met
DIN 603/DIN 555
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Product details
Bright Zinc Plated Steel, Mushroom Head
Mushroom head, square neck carriage bolts, supplied with hexagon nuts
Bolt to DIN 603
Nut to DIN 555