Technical Document
Specifications
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
Food Industry
Glove Material
Nitrile, Vinyl
Main Colour of Glove
Blue
Glove Coating
No Coating
Number of Gloves
50Pairs
EN374 Chemical
Yes
EN511 Cold
No
EN407 Thermal
No
Additional EN Standards
EN1186-3:2002
Complies with EN 61340-5-1
No
Country of Origin
China
€ 6.02
€ 6.02 1 Box of 100 (Exc. VAT)
€ 7.10
€ 7.10 1 Box of 100 (inc. VAT)
1
€ 6.02
€ 6.02 1 Box of 100 (Exc. VAT)
€ 7.10
€ 7.10 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
Food Industry
Glove Material
Nitrile, Vinyl
Main Colour of Glove
Blue
Glove Coating
No Coating
Number of Gloves
50Pairs
EN374 Chemical
Yes
EN511 Cold
No
EN407 Thermal
No
Additional EN Standards
EN1186-3:2002
Complies with EN 61340-5-1
No
Country of Origin
China