Galvanised Steel Coach Bolt, 1/2-13 x 6in
RS Stock No.: 245-6597Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
6in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (Exc. VAT)
Galvanised Steel Coach Bolt, 1/2-13 x 6in
25
P.O.A.
Each (In a Pack of 25) (Exc. VAT)
Galvanised Steel Coach Bolt, 1/2-13 x 6in
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
6in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised