E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Heavy duty rack case,466x423x79.1mm

RS Stock No.: 200-0232Brand: RS PROManufacturers Part No.: HDCT-2U
View all in Rackmount Cases

Technical Document

Specifications

Brand

RS Pro

Rack Units

2U

External Depth

466mm

External Height

79.1 mm

External Width

423 mm

External Dimensions

79.1 x 423 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Heavy duty rack case,466x423x79.1mm

P.O.A.

Heavy duty rack case,466x423x79.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rack Units

2U

External Depth

466mm

External Height

79.1 mm

External Width

423 mm

External Dimensions

79.1 x 423 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

You may be interested in