IEC309 strt socket 32A 400V 3P+E IP67

RS Stock No.: 410-292Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Red

Interlocked Socket

Yes

Height

65mm

Width

65mm

Depth

182mm

Dimensions W x H x D

65 x 65 x 182mm

Minimum Box Depth

182mm

P.O.A.

IEC309 strt socket 32A 400V 3P+E IP67

P.O.A.

IEC309 strt socket 32A 400V 3P+E IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Red

Interlocked Socket

Yes

Height

65mm

Width

65mm

Depth

182mm

Dimensions W x H x D

65 x 65 x 182mm

Minimum Box Depth

182mm