RS PRO Pink, One-Size Polypropylene, Mob Cap Type

RS Stock No.: 246-0927Brand: RS PROManufacturers Part No.: M0317
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Pink

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100Each

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

Stock information temporarily unavailable.

€ 6.00

€ 0.06 Each (In a Pack of 100) (Exc. VAT)

€ 7.08

€ 0.071 Each (In a Pack of 100) (inc. VAT)

RS PRO Pink, One-Size Polypropylene, Mob Cap Type

€ 6.00

€ 0.06 Each (In a Pack of 100) (Exc. VAT)

€ 7.08

€ 0.071 Each (In a Pack of 100) (inc. VAT)

RS PRO Pink, One-Size Polypropylene, Mob Cap Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Pink

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100Each

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China