Technical Document
Specifications
Brand
RS ProType
Mob Cap
Colour
Green
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
You may be interested in
Pro Fit Green Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
P.O.A.1 Box of 2000 (Exc. VAT)
Stock information temporarily unavailable.
€ 6.12
€ 6.12 1 Box of 100 (Exc. VAT)
€ 7.22
€ 7.22 1 Box of 100 (inc. VAT)
RS PRO Green Disposable Hair Net for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable, 100Each per
1
€ 6.12
€ 6.12 1 Box of 100 (Exc. VAT)
€ 7.22
€ 7.22 1 Box of 100 (inc. VAT)
RS PRO Green Disposable Hair Net for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable, 100Each per
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pro Fit Green Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
P.O.A.1 Box of 2000 (Exc. VAT)
Technical Document
Specifications
Brand
RS ProType
Mob Cap
Colour
Green
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
You may be interested in
Pro Fit Green Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
P.O.A.1 Box of 2000 (Exc. VAT)