Plain Stainless Steel Coach Bolt, M8 x 80mm
RS Stock No.: 122-4432Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
80mm
Thread Size
M8
Grade
A2-70
Material
Stainless Steel
Standards Met
DIN 603
Stainless Steel Type
A2 304
Finish
Plain
Stock information temporarily unavailable.
€ 57.75
€ 57.75 1 Bag of 50 (Exc. VAT)
€ 68.15
€ 68.15 1 Bag of 50 (inc. VAT)
Plain Stainless Steel Coach Bolt, M8 x 80mm
1
€ 57.75
€ 57.75 1 Bag of 50 (Exc. VAT)
€ 68.15
€ 68.15 1 Bag of 50 (inc. VAT)
Plain Stainless Steel Coach Bolt, M8 x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
80mm
Thread Size
M8
Grade
A2-70
Material
Stainless Steel
Standards Met
DIN 603
Stainless Steel Type
A2 304
Finish
Plain