Plastic Fire Safety Sign, Fire extinguisher With English Text

Technical Document
Specifications
Brand
RS ProSign Description
Fire Extinguisher
Text Message
Fire Extinguisher
Material
Plastic
Self-Adhesive
No
Height
100 mm
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Red/White
Quantity Per Package
1
Width
200mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
Fire Extinguisher
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
€ 15.95
€ 15.95 Each (Exc. VAT)
€ 18.82
€ 18.82 Each (inc. VAT)
1
€ 15.95
€ 15.95 Each (Exc. VAT)
€ 18.82
€ 18.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Fire Extinguisher
Text Message
Fire Extinguisher
Material
Plastic
Self-Adhesive
No
Height
100 mm
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Red/White
Quantity Per Package
1
Width
200mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
Fire Extinguisher
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation: