Technical Document
Specifications
Brand
RS ProInside Diameter
6mm
Outside Diameter
16mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
517kN
Dynamic Load Rating
1.34kN
Bore Type
Parallel
Bearing Series
9 Very Thin Section
Partial Bearing Code
696
Bearing Reference Number
696AZZ
Country of Origin
China
€ 16.39
€ 16.39 Each (Exc. VAT)
€ 19.34
€ 19.34 Each (inc. VAT)
1
€ 16.39
€ 16.39 Each (Exc. VAT)
€ 19.34
€ 19.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
6mm
Outside Diameter
16mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
517kN
Dynamic Load Rating
1.34kN
Bore Type
Parallel
Bearing Series
9 Very Thin Section
Partial Bearing Code
696
Bearing Reference Number
696AZZ
Country of Origin
China