Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Right Angle Body

RS Stock No.: 738-5847Brand: RS PROManufacturers Part No.: R56-004-00-0926120AA
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG179/U

Size

Miniature

Operating Frequency

0 → 2GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Right Angle Body

P.O.A.

RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG179/U

Size

Miniature

Operating Frequency

0 → 2GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China