RS PRO 1 Door Steel Green Storage Locker, 300 mm x 300 mm x 300mm

RS Stock No.: 833-2948Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

300 mm

External Width

300 mm

External Depth

300mm

Material

Steel

Colour

Green

Country of Origin

United Kingdom

Product details

RS PRO Cube Lockers

Use these personal protection lockers from RS PRO, crafted for the secure storage of clothing and belongings. The modular cube design allows for easy fitting and customisation, featuring reinforced edge round doors with spot-welded corners. RS PRO cube lockers boast excellent strength and rigidity due to the welded vertical channel that adds impact protection, ensuring resilience in demanding conditions.

Features and Benefits

  • Tough, reliable, and built for long working life in busy environments

  • Modular design for easy fitting and arrangement

  • Reinforced edge round doors with spot welded corners

  • Welded vertical channel for added impact protection

  • Welded 3 knuckle hinges riveted to the steel frame

  • In frame lock

  • Less than 2mm gap between door and frame complying with BS 4680 standards

  • Lock plate cover

Variants Available Separately

  • Green, 300 mm x 300 mm x 300mm, RS stock no: 833-2948

  • Blue, 380 mm x 380 mm x 380mm, RS stock no: 833-2942

  • Grey, 380 mm x 380 mm x 380mm, RS stock no: 833-2951

  • Green, 380 mm x 380 mm x 380mm, RS stock no: 833-2958

  • Grey, 450 mm x 450 mm x 450mm, RS stock no: 833-2967

Applications

  • Colleges

  • Hospitals

  • Factories

Stock information temporarily unavailable.

€ 175.37

€ 175.37 Each (Exc. VAT)

€ 206.94

€ 206.94 Each (inc. VAT)

RS PRO 1 Door Steel Green Storage Locker, 300 mm x 300 mm x 300mm

€ 175.37

€ 175.37 Each (Exc. VAT)

€ 206.94

€ 206.94 Each (inc. VAT)

RS PRO 1 Door Steel Green Storage Locker, 300 mm x 300 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

300 mm

External Width

300 mm

External Depth

300mm

Material

Steel

Colour

Green

Country of Origin

United Kingdom

Product details

RS PRO Cube Lockers

Use these personal protection lockers from RS PRO, crafted for the secure storage of clothing and belongings. The modular cube design allows for easy fitting and customisation, featuring reinforced edge round doors with spot-welded corners. RS PRO cube lockers boast excellent strength and rigidity due to the welded vertical channel that adds impact protection, ensuring resilience in demanding conditions.

Features and Benefits

  • Tough, reliable, and built for long working life in busy environments

  • Modular design for easy fitting and arrangement

  • Reinforced edge round doors with spot welded corners

  • Welded vertical channel for added impact protection

  • Welded 3 knuckle hinges riveted to the steel frame

  • In frame lock

  • Less than 2mm gap between door and frame complying with BS 4680 standards

  • Lock plate cover

Variants Available Separately

  • Green, 300 mm x 300 mm x 300mm, RS stock no: 833-2948

  • Blue, 380 mm x 380 mm x 380mm, RS stock no: 833-2942

  • Grey, 380 mm x 380 mm x 380mm, RS stock no: 833-2951

  • Green, 380 mm x 380 mm x 380mm, RS stock no: 833-2958

  • Grey, 450 mm x 450 mm x 450mm, RS stock no: 833-2967

Applications

  • Colleges

  • Hospitals

  • Factories