RS PRO 1 Door Steel Yellow Locker, 1700 mm x 300 mm x 450mm

RS Stock No.: 763-470Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1700 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Yellow

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 518.55

€ 518.55 Each (Exc. VAT)

€ 611.89

€ 611.89 Each (inc. VAT)

RS PRO 1 Door Steel Yellow Locker, 1700 mm x 300 mm x 450mm

€ 518.55

€ 518.55 Each (Exc. VAT)

€ 611.89

€ 611.89 Each (inc. VAT)

RS PRO 1 Door Steel Yellow Locker, 1700 mm x 300 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1700 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Yellow

Country of Origin

United Kingdom