RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
900mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
€ 12.30
€ 1.23 Each (In a Pack of 10) (Exc. VAT)
€ 14.51
€ 1.451 Each (In a Pack of 10) (inc. VAT)
10
€ 12.30
€ 1.23 Each (In a Pack of 10) (Exc. VAT)
€ 14.51
€ 1.451 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.23 | € 12.30 |
50 - 90 | € 1.17 | € 11.70 |
100 - 240 | € 1.07 | € 10.70 |
250+ | € 1.04 | € 10.40 |
Technical Document
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
900mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.