E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω

RS Stock No.: 906-0622Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.9mm

CPR Certification

Fca

Characteristic Impedance

50 Ω

Attenuation

95.1 dB @ 1000 MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

69.5%

Minimum Operating Temperature

-70°C

Standards Met

Euroclass Eca

Core Strands

7/0.18

Capacitance

95.1pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.18 mm

Maximum Operating Temperature

+200°C

Country of Origin

China

You may be interested in
TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω
€ 1,144.781 Reel of 100 Metres (Exc. VAT)
RG316 DT FEP sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. VAT)
Stock information temporarily unavailable.

€ 738.09

€ 738.09 1 Reel of 100 Metres (Exc. VAT)

€ 870.95

€ 870.95 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω

€ 738.09

€ 738.09 1 Reel of 100 Metres (Exc. VAT)

€ 870.95

€ 870.95 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω
€ 1,144.781 Reel of 100 Metres (Exc. VAT)
RG316 DT FEP sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.9mm

CPR Certification

Fca

Characteristic Impedance

50 Ω

Attenuation

95.1 dB @ 1000 MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

69.5%

Minimum Operating Temperature

-70°C

Standards Met

Euroclass Eca

Core Strands

7/0.18

Capacitance

95.1pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.18 mm

Maximum Operating Temperature

+200°C

Country of Origin

China

You may be interested in
TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω
€ 1,144.781 Reel of 100 Metres (Exc. VAT)
RG316 DT FEP sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO Coaxial Cable, 100m, RG316 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. VAT)