RS PRO 100mΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.25W
RS Stock No.: 241-4932Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
100mΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 4.70
€ 0.47 Each (Supplied as a Tape) (Exc. VAT)
€ 5.55
€ 0.555 Each (Supplied as a Tape) (inc. VAT)
RS PRO 100mΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.25W
Select packaging type
Standard
10
€ 4.70
€ 0.47 Each (Supplied as a Tape) (Exc. VAT)
€ 5.55
€ 0.555 Each (Supplied as a Tape) (inc. VAT)
RS PRO 100mΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.47 | € 4.70 |
100 - 490 | € 0.41 | € 4.10 |
500 - 990 | € 0.35 | € 3.50 |
1000+ | € 0.28 | € 2.80 |
Technical Document
Specifications
Brand
RS ProResistance
100mΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Country of Origin
Taiwan, Province Of China