RS PRO 100W Monocrystalline solar panel

RS Stock No.: 904-6143Brand: RS PRO
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

RS Pro

Power Rating

100W

Open Circuit Voltage

23V

Battery Bank Capacity

10Ah

Peak Power

480W

Type

Monocrystalline

Efficiency

17%

Dimensions

1005 x 670 x 35mm

Depth

35mm

Length

1.005m

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

670mm

Mounting Style

Surface Mount

Protection Type

Battery Overcharge

Terminal Contact Type

Ring

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. VAT)

RS PRO 100W Monocrystalline solar panel

P.O.A.

Each (In a Pack of 2) (Exc. VAT)

RS PRO 100W Monocrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

100W

Open Circuit Voltage

23V

Battery Bank Capacity

10Ah

Peak Power

480W

Type

Monocrystalline

Efficiency

17%

Dimensions

1005 x 670 x 35mm

Depth

35mm

Length

1.005m

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

670mm

Mounting Style

Surface Mount

Protection Type

Battery Overcharge

Terminal Contact Type

Ring

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Country of Origin

India