RS PRO 135 mm, Low Carbon Austenitic Steel, Fine, Tweezer

Technical Document
Specifications
Brand
RS ProModel Number
65ASA
Material
Low Carbon Austenitic Steel
Overall Length
135 mm
Point Type
Fine
Anti-Magnetic
Yes
Country of Origin
India
€ 17.53
€ 17.53 Each (Exc. VAT)
€ 20.69
€ 20.69 Each (inc. VAT)
1
€ 17.53
€ 17.53 Each (Exc. VAT)
€ 20.69
€ 20.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
65ASA
Material
Low Carbon Austenitic Steel
Overall Length
135 mm
Point Type
Fine
Anti-Magnetic
Yes
Country of Origin
India