E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 16 Port RJ Patch Panel 1U Black

RS Stock No.: 791-8510Brand: RS PRO
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

Rack Height

1U

Height

44mm

Width

482mm

Depth

15.7mm

Colour

Black

Country of Origin

Taiwan, Province Of China

Product details

RS Patch Panel Faceplates

Patch panel faceplates made from black UL-94V0 ABS. These patch panel faceplates are available with 16 or 32 ports.

Stock information temporarily unavailable.

€ 25.09

€ 25.09 Each (Exc. VAT)

€ 29.61

€ 29.61 Each (inc. VAT)

RS PRO 16 Port RJ Patch Panel 1U Black

€ 25.09

€ 25.09 Each (Exc. VAT)

€ 29.61

€ 29.61 Each (inc. VAT)

RS PRO 16 Port RJ Patch Panel 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 25.09
15 - 49€ 23.39
50+€ 22.13

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

Rack Height

1U

Height

44mm

Width

482mm

Depth

15.7mm

Colour

Black

Country of Origin

Taiwan, Province Of China

Product details

RS Patch Panel Faceplates

Patch panel faceplates made from black UL-94V0 ABS. These patch panel faceplates are available with 16 or 32 ports.