Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO 1C Through Hole Reed Switch, 500mA 175V

RS Stock No.: 265-2258Brand: RS PRO
brand-logo
View all in Reed Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

1C

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

175V

Contact Resistance

150 mO, 250 mO

Mounting Type

Through Hole

Country of Origin

Japan

Stock information temporarily unavailable.

€ 6.27

€ 6.27 Each (Exc. VAT)

€ 7.40

€ 7.40 Each (inc. VAT)

RS PRO 1C Through Hole Reed Switch, 500mA 175V

€ 6.27

€ 6.27 Each (Exc. VAT)

€ 7.40

€ 7.40 Each (inc. VAT)

RS PRO 1C Through Hole Reed Switch, 500mA 175V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

1C

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

175V

Contact Resistance

150 mO, 250 mO

Mounting Type

Through Hole

Country of Origin

Japan