RS PRO 1m Black, Red Cable Cover in Rubber

RS Stock No.: 218-4306Brand: RS PRO
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Length

1m

Width

500 mm

Colour

Black, Red

Material

Rubber

Number of Channels

3

Country of Origin

China

You may be interested in
RS PRO 1m Black, Red Cable Cover in Rubber
€ 186.82Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 1m Black, Red Cable Cover in Rubber

P.O.A.

RS PRO 1m Black, Red Cable Cover in Rubber
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1m Black, Red Cable Cover in Rubber
€ 186.82Each (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Length

1m

Width

500 mm

Colour

Black, Red

Material

Rubber

Number of Channels

3

Country of Origin

China

You may be interested in
RS PRO 1m Black, Red Cable Cover in Rubber
€ 186.82Each (Exc. VAT)