RS PRO 1μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

RS Stock No.: 711-2015Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-25°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Series

RS

Polarised

Polar

Ripple Current

20mA

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 400 to 450V

Safety vent construction design
Applications include communication equipment and switching power supply

You may be interested in
Stock information temporarily unavailable.

€ 12.50

€ 0.25 Each (In a Pack of 50) (Exc. VAT)

€ 14.75

€ 0.295 Each (In a Pack of 50) (inc. VAT)

RS PRO 1μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

€ 12.50

€ 0.25 Each (In a Pack of 50) (Exc. VAT)

€ 14.75

€ 0.295 Each (In a Pack of 50) (inc. VAT)

RS PRO 1μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450€ 0.25€ 12.50
500 - 950€ 0.22€ 11.00
1000 - 1950€ 0.22€ 11.00
2000+€ 0.19€ 9.50
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-25°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Series

RS

Polarised

Polar

Ripple Current

20mA

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 400 to 450V

Safety vent construction design
Applications include communication equipment and switching power supply

You may be interested in