E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m, Black

RS Stock No.: 749-2598Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

6.6mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

78

Cable Shape

Multicore

Core Strands

78/0.15 mm

Size of Strands

0.15 mm

Conductor Material

Bare Copper

Voltage Rating

300 V

Country of Origin

China

Product details

RS PRO 2-Core PVC Sheathed Speaker Cable

From the trusted RS PRO brand, this loudspeaker cable has a robust PVC sheath suitable for more rugged applications. With two copper core conductors in twisted strands, each with individual PVC insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations.

Features and Benefits

  • High-end quality speaker cable

  • Flexible for easy routing

  • Offers excellent sound quality

Applications

Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional loudspeaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.

Does the resistance affect the performance of Speaker Cable?

In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.

What is damping factor?

Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Belden 2 Core, 1.5 mm² CSA, 500m
P.O.A.1 Reel of 500 Metres (Exc. VAT)
2 core loudspeaker cable,1.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m, Black

P.O.A.

RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 2 Core, 1.5 mm² CSA, 500m
P.O.A.1 Reel of 500 Metres (Exc. VAT)
2 core loudspeaker cable,1.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

6.6mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

78

Cable Shape

Multicore

Core Strands

78/0.15 mm

Size of Strands

0.15 mm

Conductor Material

Bare Copper

Voltage Rating

300 V

Country of Origin

China

Product details

RS PRO 2-Core PVC Sheathed Speaker Cable

From the trusted RS PRO brand, this loudspeaker cable has a robust PVC sheath suitable for more rugged applications. With two copper core conductors in twisted strands, each with individual PVC insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations.

Features and Benefits

  • High-end quality speaker cable

  • Flexible for easy routing

  • Offers excellent sound quality

Applications

Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional loudspeaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.

Does the resistance affect the performance of Speaker Cable?

In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.

What is damping factor?

Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Belden 2 Core, 1.5 mm² CSA, 500m
P.O.A.1 Reel of 500 Metres (Exc. VAT)
2 core loudspeaker cable,1.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)
RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)