Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO 2 Door Plastic Floor Standing Storage Cabinet, 780 x 430 x 2250mm

RS Stock No.: 136-8876Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Transforming Modular

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Lockable

Yes

Material

Plastic

Colour

Grey

Dimensions

780 x 430 x 2250mm

Depth

430mm

Height

2250mm

Width

780mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 618.87

€ 618.87 Each (Exc. VAT)

€ 730.27

€ 730.27 Each (inc. VAT)

RS PRO 2 Door Plastic Floor Standing Storage Cabinet, 780 x 430 x 2250mm

€ 618.87

€ 618.87 Each (Exc. VAT)

€ 730.27

€ 730.27 Each (inc. VAT)

RS PRO 2 Door Plastic Floor Standing Storage Cabinet, 780 x 430 x 2250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Transforming Modular

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Lockable

Yes

Material

Plastic

Colour

Grey

Dimensions

780 x 430 x 2250mm

Depth

430mm

Height

2250mm

Width

780mm

Country of Origin

Italy