Technical Document
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ45 Female
Number of Ports
2
Shield Type
Shielded
Wiring Configuration
Straight Through
Width
29.1mm
Depth
38.2mm
Series
GTC Sealed
Series Number
GTC Sealed
Distrelec Product Id
30390753
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 46.15
€ 46.15 Each (Exc. VAT)
€ 54.46
€ 54.46 Each (inc. VAT)
RS PRO 2-Port RJ45 Female Coupler, Shielded
1
€ 46.15
€ 46.15 Each (Exc. VAT)
€ 54.46
€ 54.46 Each (inc. VAT)
RS PRO 2-Port RJ45 Female Coupler, Shielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 46.15 |
10 - 24 | € 42.12 |
25 - 49 | € 40.48 |
50+ | € 38.49 |
Technical Document
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ45 Female
Number of Ports
2
Shield Type
Shielded
Wiring Configuration
Straight Through
Width
29.1mm
Depth
38.2mm
Series
GTC Sealed
Series Number
GTC Sealed
Distrelec Product Id
30390753
Country of Origin
Taiwan, Province Of China