RS PRO 206L Ultrasonic Cleaning Tank, 6000W, 206L
RS Stock No.: 213-5184Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHeater Power Rating
6000W
Capacity
206L
Ultrasonic Power Rating
2520W
Material
Stainless Steel
Height
510mm
Length
750mm
Model Number p
206L
Plug Type
EU
Width
550mm
Country of Origin
China
Stock information temporarily unavailable.
€ 15,644.91
€ 15,644.91 Each (Exc. VAT)
€ 18,460.99
€ 18,460.99 Each (inc. VAT)
RS PRO 206L Ultrasonic Cleaning Tank, 6000W, 206L
1
€ 15,644.91
€ 15,644.91 Each (Exc. VAT)
€ 18,460.99
€ 18,460.99 Each (inc. VAT)
RS PRO 206L Ultrasonic Cleaning Tank, 6000W, 206L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeater Power Rating
6000W
Capacity
206L
Ultrasonic Power Rating
2520W
Material
Stainless Steel
Height
510mm
Length
750mm
Model Number p
206L
Plug Type
EU
Width
550mm
Country of Origin
China