RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

RS Stock No.: 711-0949Brand: RS PRODistrelec Article No.: 30425752
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

230mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Stock information temporarily unavailable.

€ 8.00

€ 0.16 Each (In a Pack of 50) (Exc. VAT)

€ 9.44

€ 0.189 Each (In a Pack of 50) (inc. VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

€ 8.00

€ 0.16 Each (In a Pack of 50) (Exc. VAT)

€ 9.44

€ 0.189 Each (In a Pack of 50) (inc. VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200€ 0.16€ 8.00
250 - 450€ 0.16€ 8.00
500 - 950€ 0.16€ 8.00
1000+€ 0.13€ 6.50

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

230mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply