RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount

Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10.2 x 8mm
Height
8.4mm
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
2000h
Lifetime (Max Temperature)
2000h
Lifetime
2000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
€ 6.60
€ 1.32 Each (In a Pack of 5) (Exc. VAT)
€ 7.79
€ 1.558 Each (In a Pack of 5) (inc. VAT)
5
€ 6.60
€ 1.32 Each (In a Pack of 5) (Exc. VAT)
€ 7.79
€ 1.558 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.32 | € 6.60 |
50 - 95 | € 1.20 | € 6.00 |
100 - 145 | € 1.10 | € 5.50 |
150+ | € 1.01 | € 5.05 |
Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10.2 x 8mm
Height
8.4mm
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
2000h
Lifetime (Max Temperature)
2000h
Lifetime
2000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China