RS PRO 220Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W

RS Stock No.: 243-0702Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

220Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

0.1%

Power Rating

0.06W

Temperature Coefficient

±50 → 100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,600.00

€ 0.16 Each (On a Reel of 10000) (Exc. VAT)

€ 1,888.00

€ 0.189 Each (On a Reel of 10000) (inc. VAT)

RS PRO 220Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W

€ 1,600.00

€ 0.16 Each (On a Reel of 10000) (Exc. VAT)

€ 1,888.00

€ 0.189 Each (On a Reel of 10000) (inc. VAT)

RS PRO 220Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resistance

220Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

0.1%

Power Rating

0.06W

Temperature Coefficient

±50 → 100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China