RS PRO 24 Tooth Pilot Sprocket 08B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
24
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
97.29mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
€ 37.33
€ 37.33 Each (Exc. VAT)
€ 44.05
€ 44.05 Each (inc. VAT)
1
€ 37.33
€ 37.33 Each (Exc. VAT)
€ 44.05
€ 44.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 37.33 |
5 - 9 | € 37.10 |
10 - 24 | € 36.95 |
25+ | € 36.70 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
24
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
97.29mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required