RS PRO 24.576MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

RS Stock No.: 144-5076Brand: RS PRO
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMT

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm

From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.

You may be interested in
AKER 24.576MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
€ 1.074Each (Supplied on a Reel) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. VAT)

RS PRO 24.576MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

P.O.A.

Each (In a Pack of 20) (Exc. VAT)

RS PRO 24.576MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
AKER 24.576MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
€ 1.074Each (Supplied on a Reel) (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMT

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm

From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.

You may be interested in
AKER 24.576MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
€ 1.074Each (Supplied on a Reel) (Exc. VAT)