RS PRO 24V Red LED Strip, 5m Length

RS Stock No.: 136-3589Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Strip Length

5m

Voltage Rating

24V

Number of LEDs per Metre

60

IP Rating

IP65

Typical Luminous Flux lm/m

600lm/m

Flexible/Rigid

Flexible

Country of Origin

China

Product details

RS Pro Flexible LED Strips 24V IP65

RS Pro flexible LED strips are available in a variety of sizes and are suitable to cut at 10cm increments. Their small 10 x 3mm profile allow for a professional lighting solution that can be on show or easily hidden and at 24V are easily powered with a variety of small LED drivers. At 60 LEDs per meter, the consistent and even spacing provides a homogeneous light source for applications in both commercial and residential applications.

With a protective rating of IP65, this strip is suitable for indoor and outdoor use and is protected against low pressure water but is not submergible. This strip uses bright red 5050 SMD LEDs and have a 3M adhesive backing to aid installation.

You may be interested in
RS PRO 24V Red LED Strip Light, 5m Length
€ 213.16Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 24V Red LED Strip, 5m Length

P.O.A.

RS PRO 24V Red LED Strip, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 24V Red LED Strip Light, 5m Length
€ 213.16Each (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Strip Length

5m

Voltage Rating

24V

Number of LEDs per Metre

60

IP Rating

IP65

Typical Luminous Flux lm/m

600lm/m

Flexible/Rigid

Flexible

Country of Origin

China

Product details

RS Pro Flexible LED Strips 24V IP65

RS Pro flexible LED strips are available in a variety of sizes and are suitable to cut at 10cm increments. Their small 10 x 3mm profile allow for a professional lighting solution that can be on show or easily hidden and at 24V are easily powered with a variety of small LED drivers. At 60 LEDs per meter, the consistent and even spacing provides a homogeneous light source for applications in both commercial and residential applications.

With a protective rating of IP65, this strip is suitable for indoor and outdoor use and is protected against low pressure water but is not submergible. This strip uses bright red 5050 SMD LEDs and have a 3M adhesive backing to aid installation.

You may be interested in
RS PRO 24V Red LED Strip Light, 5m Length
€ 213.16Each (Exc. VAT)