RS PRO, 2m Male HDMI to Male DVI-D Single LinkHigh Speed 1080

Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1080
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
0.12 mm, 0.24 mm
Country of Origin
China
€ 52.96
€ 52.96 1 Box of 5 (Exc. VAT)
€ 62.49
€ 62.49 1 Box of 5 (inc. VAT)
1
€ 52.96
€ 52.96 1 Box of 5 (Exc. VAT)
€ 62.49
€ 62.49 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1080
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
0.12 mm, 0.24 mm
Country of Origin
China