RS PRO 3 Core PVC Power Cable +90°C

RS Stock No.: 185-4002Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

16 mm²

Number of Cores

3

Armoured

Yes

CPR Certification

Eca

Outer Diameter

20.4mm

Sheath Material

PVC

Voltage Rating

1000, 600 V

Conductor Strand Type

Stranded

Cable Shape

Multicore

Core Strands

7/1.70 mm

Conductor Material

Copper

Size of Strands

1.70 mm

Maximum Operating Temperature

+90°C

American Wire Gauge

5 AWG

Insulation material

XLPE

Minimum Operating Temperature

-15°C

Standards Met

BS EN 60228

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 3,787.32

€ 3,787.32 1 Reel of 100 Metres (Exc. VAT)

€ 4,469.04

€ 4,469.04 1 Reel of 100 Metres (inc. VAT)

RS PRO 3 Core PVC Power Cable +90°C

€ 3,787.32

€ 3,787.32 1 Reel of 100 Metres (Exc. VAT)

€ 4,469.04

€ 4,469.04 1 Reel of 100 Metres (inc. VAT)

RS PRO 3 Core PVC Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

16 mm²

Number of Cores

3

Armoured

Yes

CPR Certification

Eca

Outer Diameter

20.4mm

Sheath Material

PVC

Voltage Rating

1000, 600 V

Conductor Strand Type

Stranded

Cable Shape

Multicore

Core Strands

7/1.70 mm

Conductor Material

Copper

Size of Strands

1.70 mm

Maximum Operating Temperature

+90°C

American Wire Gauge

5 AWG

Insulation material

XLPE

Minimum Operating Temperature

-15°C

Standards Met

BS EN 60228

Country of Origin

United Kingdom