Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Connector Size
Miniature
Body Orientation
Straight
Current Rating
1A
Voltage Rating
50 V ac/dc
Shielded/Unshielded
Shielded
Series
MDN
Housing Material
ABS
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
30404274
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Cable Plug and Socket DIN Connectors
Brought to you under the trusted RS PRO Brand, this range of mini-DIN plugs, and sockets feature a moulded ABS body with integral strain relief. With PBT insulator and silver-plated copper alloy contacts, these mini-DIN connectors are robust and reliable, and suitable for various applications.
Miniature DIN Connector Plug and Sockets options include:
463-366 - 3 way cable mount plug
526-0825 - 4 way cable mount plug
463-388 - 6 way cable mount plug
463-394 - 8 way cable mount plug
232-8877 - 9 way cable mount plug
463-401 - 3 way cable mount socket
463-417 - 4 way cable mount socket
463-423 - 6 way cable mount socket
463-439 - 8 way cable mount socket
232-8883 - 9 way cable mount socket
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.
Features and Benefits:
• Connections are polarised e.g. only 3 way plug with 3 way socket
• Withstand voltage 500V for 1 minute
• Contact resistance <30mΩ
• Cable entry diameter of 5mm
• Plugs (Male-ended) and Sockets (Female-ended) connector types
Typical Applications:
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data. Mini-DIN connectors are found in S-video connections, PS/2 mouse and keyboards.
Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
€ 29.30
€ 5.86 Each (In a Pack of 5) (Exc. VAT)
€ 34.57
€ 6.915 Each (In a Pack of 5) (inc. VAT)
5
€ 29.30
€ 5.86 Each (In a Pack of 5) (Exc. VAT)
€ 34.57
€ 6.915 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | € 5.86 | € 29.30 |
75 - 245 | € 5.36 | € 26.80 |
250 - 495 | € 4.98 | € 24.90 |
500+ | € 4.57 | € 22.85 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Connector Size
Miniature
Body Orientation
Straight
Current Rating
1A
Voltage Rating
50 V ac/dc
Shielded/Unshielded
Shielded
Series
MDN
Housing Material
ABS
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
30404274
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Cable Plug and Socket DIN Connectors
Brought to you under the trusted RS PRO Brand, this range of mini-DIN plugs, and sockets feature a moulded ABS body with integral strain relief. With PBT insulator and silver-plated copper alloy contacts, these mini-DIN connectors are robust and reliable, and suitable for various applications.
Miniature DIN Connector Plug and Sockets options include:
463-366 - 3 way cable mount plug
526-0825 - 4 way cable mount plug
463-388 - 6 way cable mount plug
463-394 - 8 way cable mount plug
232-8877 - 9 way cable mount plug
463-401 - 3 way cable mount socket
463-417 - 4 way cable mount socket
463-423 - 6 way cable mount socket
463-439 - 8 way cable mount socket
232-8883 - 9 way cable mount socket
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.
Features and Benefits:
• Connections are polarised e.g. only 3 way plug with 3 way socket
• Withstand voltage 500V for 1 minute
• Contact resistance <30mΩ
• Cable entry diameter of 5mm
• Plugs (Male-ended) and Sockets (Female-ended) connector types
Typical Applications:
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data. Mini-DIN connectors are found in S-video connections, PS/2 mouse and keyboards.
Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.