RS PRO 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm
RS Stock No.: 213-4049Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
200 mm
External Width
200 mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Colour
Steel
Country of Origin
Germany
Stock information temporarily unavailable.
€ 327.45
€ 327.45 Each (Exc. VAT)
€ 386.39
€ 386.39 Each (inc. VAT)
RS PRO 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm
1
€ 327.45
€ 327.45 Each (Exc. VAT)
€ 386.39
€ 386.39 Each (inc. VAT)
RS PRO 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
200 mm
External Width
200 mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Colour
Steel
Country of Origin
Germany