E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 200mm

RS Stock No.: 103-663Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

500 mm

External Width

500 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quick Release Lock

Colour

Unpainted

Product details

RS PRO Stainless Steel Wall Boxes

Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.

Why would you buy a stainless-steel wall box?

These wall boxes are constructed from 1.2 mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull-out hinge which allows it to be removed for easy access. The stainless-steel door lock and bezel prevent contaminant build-up on the enclosure.

Features and Benefits

• Pull out hinge pins allow door to be completely removed for access
• Stainless steel door lock and bezel prevent contaminant build-up
• Double lip edge to ensure higher strength and ease of installation for the panel builder
• Earth Studs provided on body, door and chassis plate
• Hinges are located on the side corresponding to the "Height" dimension
• Material: AISI 304 / 1.4301 stainless steel
• Unpainted
• IP66 protection against dust and powerful water jets
• Lockable
• Wall Mount

RS PRO Stainless Steel Wall Box Options

• H.600 mm x W.500 mm x D.200 mm; RS stock no: 758-6980
• H.300 mm x W.400 mm x D.200 mm; RS stock no: 758-6999

Available Separately

• RS PRO Stainless Steel Lockable Handle & Keys - RS stock no: 222-963

FAQ's

What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.

What kind of lock is supplied?
These wall boxes come with a quick release lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 200mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

500 mm

External Width

500 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quick Release Lock

Colour

Unpainted

Product details

RS PRO Stainless Steel Wall Boxes

Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.

Why would you buy a stainless-steel wall box?

These wall boxes are constructed from 1.2 mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull-out hinge which allows it to be removed for easy access. The stainless-steel door lock and bezel prevent contaminant build-up on the enclosure.

Features and Benefits

• Pull out hinge pins allow door to be completely removed for access
• Stainless steel door lock and bezel prevent contaminant build-up
• Double lip edge to ensure higher strength and ease of installation for the panel builder
• Earth Studs provided on body, door and chassis plate
• Hinges are located on the side corresponding to the "Height" dimension
• Material: AISI 304 / 1.4301 stainless steel
• Unpainted
• IP66 protection against dust and powerful water jets
• Lockable
• Wall Mount

RS PRO Stainless Steel Wall Box Options

• H.600 mm x W.500 mm x D.200 mm; RS stock no: 758-6980
• H.300 mm x W.400 mm x D.200 mm; RS stock no: 758-6999

Available Separately

• RS PRO Stainless Steel Lockable Handle & Keys - RS stock no: 222-963

FAQ's

What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.

What kind of lock is supplied?
These wall boxes come with a quick release lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.

You may be interested in