RS PRO 330kΩ Carbon Film Resistor 0.5W ±5%

RS Stock No.: 739-8950Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

330kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 330kΩ Carbon Composition Resistor 0.5W ±5% RCC050 330K J
P.O.A.Each (In a Pack of 25) (Exc. VAT)
RS PRO 330kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. VAT)

€ 177.00

€ 0.035 Each (In a Pack of 5000) (inc. VAT)

RS PRO 330kΩ Carbon Film Resistor 0.5W ±5%

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. VAT)

€ 177.00

€ 0.035 Each (In a Pack of 5000) (inc. VAT)

RS PRO 330kΩ Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5000 - 5000€ 0.03€ 150.00
10000 - 10000€ 0.03€ 150.00
15000 - 15000€ 0.03€ 150.00
20000+€ 0.03€ 150.00
You may be interested in
Arcol 330kΩ Carbon Composition Resistor 0.5W ±5% RCC050 330K J
P.O.A.Each (In a Pack of 25) (Exc. VAT)
RS PRO 330kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

330kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 330kΩ Carbon Composition Resistor 0.5W ±5% RCC050 330K J
P.O.A.Each (In a Pack of 25) (Exc. VAT)
RS PRO 330kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (Exc. VAT)