RS PRO 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

Technical Document
Specifications
Brand
RS ProResistance
3.3kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
€ 150.00
€ 0.03 Each (On a Reel of 5000) (Exc. VAT)
€ 177.00
€ 0.035 Each (On a Reel of 5000) (inc. VAT)
5000
€ 150.00
€ 0.03 Each (On a Reel of 5000) (Exc. VAT)
€ 177.00
€ 0.035 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
3.3kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments