RS PRO 35 drawers ABS Tool Case , 480 x 355 x 210mm
RS Stock No.: 227-833Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
ABS
Box Type
Tool Case
Length
355mm
Width
480mm
Height
210mm
Dimensions
480 x 355 x 210mm
Wheels
No
Lock Type
Key, Latch
Number of Drawers
35
Tray Type
Removable
Colour
Black
Weight
5kg
Country of Origin
China
€ 208.73
€ 208.73 Each (Exc. VAT)
€ 246.30
€ 246.30 Each (inc. VAT)
RS PRO 35 drawers ABS Tool Case , 480 x 355 x 210mm
1
€ 208.73
€ 208.73 Each (Exc. VAT)
€ 246.30
€ 246.30 Each (inc. VAT)
RS PRO 35 drawers ABS Tool Case , 480 x 355 x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
ABS
Box Type
Tool Case
Length
355mm
Width
480mm
Height
210mm
Dimensions
480 x 355 x 210mm
Wheels
No
Lock Type
Key, Latch
Number of Drawers
35
Tray Type
Removable
Colour
Black
Weight
5kg
Country of Origin
China